The Eaton BK-AGC-3-4RX is a glass body resistor with a current rating of 750mA and a voltage rating of 250V AC. It features a resistance of 312 milliohms and a termination type of clip. The resistor is packaged in bulk quantities of 1000 units and measures 31.75mm in length. It has a weight of 0.08 ounces and is made from glass.
Eaton BK-AGC-3-4RX technical specifications.
| Body Material | Glass |
| Current Rating | 750mA |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 312mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGC-3-4RX to view detailed technical specifications.
No datasheet is available for this part.