Eaton BK/AGC-BV-45 technical specifications.
| Current Rating | 45A |
| Series | AGC |
| Termination | Axial |
| Voltage Rating | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-BV-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.