Eaton BK-AGC-V-1-32 technical specifications.
| Current Rating | 31mA |
| Diameter | 6.35mm |
| Length | 32.82mm |
| Mounting Style | AXIAL |
| Packaging | Bulk |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGC-V-1-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.