Eaton BK-AGC-V-3-16 technical specifications.
| Package/Case | Axial |
| Current Rating | 188mA |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-AGC-V-3-16 to view detailed technical specifications.
No datasheet is available for this part.