Eaton BK/AGC-V-3-16-R technical specifications.
| Package/Case | Axial |
| Fuse Current | 187.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AGC-V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-3-16-R to view detailed technical specifications.
No datasheet is available for this part.