Eaton BK-AGX-V-1 technical specifications.
| Current Rating | 1A |
| Diameter | 6.3mm |
| Length | 25.4mm |
| Packaging | Bulk |
| Series | AGX |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.044092oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGX-V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.