Eaton BK-ALS-250 technical specifications.
| Current Rating | 250A |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-ALS-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.