Eaton BK/C515-3-5-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 3.5A |
| Diameter | 5.5mm |
| Fuse Current | 3.5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C520 |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/C515-3-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.