Eaton BK-C518-2-5A technical specifications.
| Package/Case | Axial |
| Current Rating | 2.5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-C518-2-5A to view detailed technical specifications.
No datasheet is available for this part.