Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
EATON

BK-ECF-1

Datasheet
Eaton

BK-ECF-1

Specialty Fuses

Current Rating1A
Quick Jump:

Technical Specifications

Eaton BK-ECF-1 technical specifications.

General

Current Rating
1A
Package Quantity
1
Packaging
Bulk
Series
EDF
Termination
Clip
Voltage Rating (AC)
125V
Weight
0.016oz

Compliance

RoHS
Not Compliant

Datasheet

Eaton BK-ECF-1 Datasheet

Download the complete datasheet for Eaton BK-ECF-1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com