Eaton BK-ECF-1-1-2 technical specifications.
| Current Rating | 1.5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EDF |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-ECF-1-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.