Eaton BK-ECF-8 technical specifications.
| Current Rating | 8A |
| Diameter | 0.25inch |
| Length | 0.1inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ECF |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-ECF-8 to view detailed technical specifications.
No datasheet is available for this part.