Eaton BK-ETF-6-3 technical specifications.
| Package/Case | Radial |
| Current Rating | 6.3A |
| Diameter | 8.35mm |
| Length | 7.7mm |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-ETF-6-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.