Eaton BK-GLQ-2 technical specifications.
| Current Rating | 2A |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLQ |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| Weight | 0.16oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-GLQ-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.