Eaton BK-GMA-500MA technical specifications.
| Current Rating | 500mA |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-GMA-500MA to view detailed technical specifications.
No datasheet is available for this part.