Eaton BK-GMC-V-100MA technical specifications.
| Package/Case | Axial |
| Current Rating | 100mA |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-GMC-V-100MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.