Eaton BK-GMD-1-5-R technical specifications.
| Body Material | Glass |
| Current Rating | 1.5A |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-GMD-1-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.