Eaton BK-GMD-V-3A technical specifications.
| Package/Case | Axial |
| Current Rating | 3A |
| Length | 21.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Carton |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-GMD-V-3A to view detailed technical specifications.
No datasheet is available for this part.