Eaton BK-GMW-3-4 technical specifications.
| Package/Case | Radial |
| Current Rating | 750mA |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-GMW-3-4 to view detailed technical specifications.
No datasheet is available for this part.