Eaton BK-HBH-M technical specifications.
| Current Rating | 16A |
| Depth | 12.44mm |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HB PCB |
| Termination | PC Pin |
| Voltage | 250V |
| Width | 12.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-HBH-M to view detailed technical specifications.
No datasheet is available for this part.