Eaton BK-HBV-M technical specifications.
| Current Rating | 16A |
| Depth | 14.9mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-HBV-M to view detailed technical specifications.
No datasheet is available for this part.