Eaton BK/MCR-11/2 technical specifications.
| Package/Case | Axial |
| Current Rating | 1.5A |
| Diameter | 3.1mm |
| Fuse Size | 3.1 X 7.54mm |
| Length | 7.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MCR |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/MCR-11/2 to view detailed technical specifications.
No datasheet is available for this part.