
Eaton BK-MDA-4 technical specifications.
| Current Rating | 4A |
| Length | 31.75mm |
| Mount | Holder |
| Packaging | Carton |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-MDA-4 to view detailed technical specifications.
No datasheet is available for this part.