Eaton BK-MDA-V-1-4 technical specifications.
| Package/Case | Axial |
| Current Rating | 250mA |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-MDA-V-1-4 to view detailed technical specifications.
No datasheet is available for this part.