Eaton BK-MDA-V-2-8-10 technical specifications.
| Package/Case | Axial |
| Current Rating | 2.8A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-MDA-V-2-8-10 to view detailed technical specifications.
No datasheet is available for this part.