Eaton BK-MDA-V-25A-R technical specifications.
| Approvals | CSA, UR |
| Current Rating | 25A |
| DC Cold Resistance | 3.05mR |
| Diameter | 6.76mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MDA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-MDA-V-25A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.