Eaton BK/MDA-V-3-10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Fuse Current | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDA |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-3-10-R to view detailed technical specifications.
No datasheet is available for this part.