Eaton BK/MDA-V-6-1-4R technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Fuse Current | 6.25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDA |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/MDA-V-6-1-4R to view detailed technical specifications.
No datasheet is available for this part.