Eaton BK-MDL-V-1-2-10 technical specifications.
| Package/Case | Axial |
| Current Rating | 1.2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-MDL-V-1-2-10 to view detailed technical specifications.
No datasheet is available for this part.