Eaton BK-MDQ-2-1-4 technical specifications.
| Current Rating | 2.25A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDQ |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK-MDQ-2-1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.