Eaton BK-PCB-1 technical specifications.
| Current Rating | 1A |
| Height | 4.67mm |
| Length | 8.89mm |
| Series | PCB |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-PCB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.