Barrier strip terminal block featuring a single row and single deck configuration. Rated for 300V AC/DC and 20A, this component utilizes quick connect termination. Constructed with a black thermoplastic body and bronze contacts plated with tin and lead, it offers a maximum operating temperature of 130°C. Designed for chassis mounting via bolt, it accommodates a 1/4" diameter x 1-1/4" length fuse.
Eaton BK/S-8101-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 20A |
| Depth | 54.8mm |
| Fuse Current | 20A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Material | Bronze, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S-8000 |
| Termination | Quick Connect |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S-8101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.