Eaton BK-S500-630MA technical specifications.
| Current Rating | 630mA |
| Length | 20mm |
| Series | S500 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-S500-630MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.