Eaton BK/S500-V-1-25R technical specifications.
| Package/Case | Axial |
| Current Rating | 1.25A |
| Diameter | 5.2mm |
| Fuse Current | 1.25A |
| Length | 21.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S500-V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S500-V-1-25R to view detailed technical specifications.
No datasheet is available for this part.