The BK/S500-V-2-5-R resistor from Eaton features a current rating of 2.5A and a maximum voltage rating of 250V AC. It is packaged in axial form with a termination of axial and a mount type of through hole. The resistor is available in a quantity of 100 per bulk packaging. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Current Rating | 2.5A |
| Length | 21.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S500 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |