Eaton BK-S501-500MA technical specifications.
| Current Rating | 500mA |
| Diameter | 5.2mm |
| Length | 20mm |
| Package Quantity | 1 |
| Series | S501 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-S501-500MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.