Eaton BK-S501-6-3A technical specifications.
| Package/Case | Ceramic |
| Current Rating | 6.3A |
| Length | 20mm |
| Series | S501 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-S501-6-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.