Eaton BK-S505-V-1A technical specifications.
| Current Rating | 1A |
| Length | 21.1mm |
| Series | S505 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-S505-V-1A to view detailed technical specifications.
No datasheet is available for this part.