Eaton BK/S506-1A-R technical specifications.
| Current Rating | 1A |
| Length | 20mm |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/S506-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.