Eaton BK/S506-V-1-6-R technical specifications.
| Package/Case | Axial |
| Current Rating | 1.6A |
| Length | 21.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S506 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/S506-V-1-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.