Eaton BK-TDC120-20 technical specifications.
| Current Rating | 20A |
| Packaging | Bulk |
| Series | TDC120 |
| Termination | Clip |
| Weight | 0.105822oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-TDC120-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.