Eaton BK1-MCRS1-5A technical specifications.
| Package/Case | Axial |
| Current Rating | 1.5A |
| Diameter | 3.18mm |
| Length | 7.1mm |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MCRS |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK1-MCRS1-5A to view detailed technical specifications.
No datasheet is available for this part.