Eaton BK1-MDA-30A technical specifications.
| Current Rating | 30A |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MDA |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK1-MDA-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.