Eaton BK1-S506-1-R-R technical specifications.
| Current Rating | 1A |
| Length | 20mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | S506 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 3.5E-05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK1-S506-1-R-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.