Eaton BK8-AGC-3-4 technical specifications.
| Current Rating | 750mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK8-AGC-3-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.