Eaton BKHFAR technical specifications.
| Body Material | Phenolic |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 6.35 X 31.8mm |
| Lead Free | Lead Free |
| Length | 59.66mm |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BKHFAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.