Eaton BNQ21-WH technical specifications.
| Color | White |
| Current Rating | 40A |
| Max Current Rating | 40A |
| Max Voltage Rating (AC) | 600V |
| Mount | Board, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | Magnum® |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.368oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton BNQ21-WH to view detailed technical specifications.
No datasheet is available for this part.