Eaton BP-AGC-15 technical specifications.
| Current Rating | 15A |
| Max Voltage Rating (AC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP-AGC-15 to view detailed technical specifications.
No datasheet is available for this part.