Eaton BP-CBC-20HB technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton BP-CBC-20HB to view detailed technical specifications.
No datasheet is available for this part.