Eaton BP-SFE-30 technical specifications.
| Current Rating | 30A |
| Length | 36.5mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 32V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BP-SFE-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.